Part Details for 5962-9563301Q2A by Texas Instruments
Overview of 5962-9563301Q2A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9563301Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9563301Q2A-ND
|
DigiKey | SN55453B DUAL VERY-HIGH SPEED, H Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$37.8200 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 20 Pin, Ceramic, LCC | 17 |
|
$24.2358 / $25.5114 | Buy Now |
|
Rochester Electronics | SN55453B Dual Very-High Speed, High-Current Peripheral Drivers - Dual marked (SNJ55453BFK) RoHS: Not Compliant Status: Active Min Qty: 1 | 199 |
|
$32.4600 / $38.1900 | Buy Now |
Part Details for 5962-9563301Q2A
5962-9563301Q2A CAD Models
5962-9563301Q2A Part Data Attributes
|
5962-9563301Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9563301Q2A
Texas Instruments
Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 8.89 mm |
Alternate Parts for 5962-9563301Q2A
This table gives cross-reference parts and alternative options found for 5962-9563301Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9563301Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55453BFK | Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125 | Texas Instruments | 5962-9563301Q2A vs SNJ55453BFK |