Parametric results for: 5962-9563301Q2A under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629563301q2a
Select parts from the table below to compare.
Compare
Compare
5962-9563301Q2A
Defense Logistics Agency
Check for Price No Active 5 V 500 mA 25 ns 25 ns OR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm DEFENSE LOGISTICS AGENCY CERAMIC, CC-20 unknown
5962-9563301Q2A
Texas Instruments
Check for Price Yes No Active 5 V GATED OPEN-COLLECTOR 2 500 mA 25 ns 25 ns OR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 300 mA TRUE 68 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC HERMETIC SEALED, CERAMIC, LCC-20 not_compliant QLCC 20 EAR99 8542.39.00.01