Part Details for 5962-9563301Q2A by Defense Logistics Agency
Overview of 5962-9563301Q2A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9563301Q2A
5962-9563301Q2A CAD Models
5962-9563301Q2A Part Data Attributes
|
5962-9563301Q2A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9563301Q2A
Defense Logistics Agency
OR Gate Based Peripheral Driver, 0.5A, BIPolar, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, CC-20 | |
Reach Compliance Code | unknown | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 8.89 mm |
Alternate Parts for 5962-9563301Q2A
This table gives cross-reference parts and alternative options found for 5962-9563301Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9563301Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55453BFK | Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125 | Texas Instruments | 5962-9563301Q2A vs SNJ55453BFK |
SG55453BY | OR Gate Based Peripheral Driver, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | 5962-9563301Q2A vs SG55453BY |
5962-9563301Q2X | 0.5A 2 CHANNEL, OR GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9563301Q2A vs 5962-9563301Q2X |
SG55453BY/883B | OR Gate Based Peripheral Driver, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | 5962-9563301Q2A vs SG55453BY/883B |
SN55453BFK | 0.5A 2 CHANNEL, OR GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9563301Q2A vs SN55453BFK |
5962-9563301Q2A | Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125 | Texas Instruments | 5962-9563301Q2A vs 5962-9563301Q2A |