5962-9559511HBA
Description: SRAM Module, 128KX32, 15ns, CMOS, CQFP68, CERAMIC, QFP-68

Overview of 5962-9559511HBA by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9559511HBA by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9559511HBA by Mercury Systems Inc

5962-9559511HBA
Mercury Systems Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
S-CQFP-G68
JESD-609 Code
e0
Length
23.875 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
23.88 mm
Want to compare parts?
  1. 5962-9559511HBA
    Mercury Systems Inc
    SRAM Module, 128KX32, 15ns, CMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for 5962-9559511HBA

This table gives cross-reference parts and alternative options found for 5962-9559511HBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559511HBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164L-45P6MBLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9559511HBA vs P4C164L-45P6MBLF
WS128K32-15G1TM SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp 5962-9559511HBA vs WS128K32-15G1TM
WS128K32L-15G1UCA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp 5962-9559511HBA vs WS128K32L-15G1UCA
5962-3829425MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-9559511HBA vs 5962-3829425MZA
FT6164L-45DMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd 5962-9559511HBA vs FT6164L-45DMB
5962-8552506XX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation 5962-9559511HBA vs 5962-8552506XX
P4C164-45PC Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9559511HBA vs P4C164-45PC
5962-3829411MXA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Matra MHS 5962-9559511HBA vs 5962-3829411MXA
FT6164-45DWM Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-9559511HBA vs FT6164-45DWM
5962-3829411MXX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Intel Corporation 5962-9559511HBA vs 5962-3829411MXX
Part Number Description Manufacturer Compare
DPS128X32CV3-30I SRAM Module, 512KX8, 30ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc 5962-9559511HBA vs DPS128X32CV3-30I
5962-3829410MZA SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency 5962-9559511HBA vs 5962-3829410MZA
5962-9559511HMC SRAM Module, 128KX32, 15ns, CMOS, CQFP68, CERAMIC, QFP-68 White Microelectronics 5962-9559511HBA vs 5962-9559511HMC
P4C164L-45LSILF Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-9559511HBA vs P4C164L-45LSILF
GS70328GS-15IT Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology 5962-9559511HBA vs GS70328GS-15IT
AS8S128K32P-15/883C SRAM Module, 128KX32, 15ns, CMOS, PGA-66 Micross Components 5962-9559511HBA vs AS8S128K32P-15/883C
FT6264L-45L32M Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-9559511HBA vs FT6264L-45L32M
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor 5962-9559511HBA vs CY7C199-20VC
5962-3829425MZX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components 5962-9559511HBA vs 5962-3829425MZX
FT6264L-45L32MB Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-9559511HBA vs FT6264L-45L32MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9559511HBA by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9559511HBA by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of 5962-9559511HBA would you like to use for your alert(s)?
  • Please alert me when 5962-9559511HBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9559511HBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9559511HBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9559511HBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9559511HBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9559511HBA by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: