Filter Your Search
1 - 3 of 3 results
|
5962-9559511HAX
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | MICROSEMI CORP | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962-9559511HAX
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962-9559511HAX
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 22.40 X 22.40 MM, CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 |