Part Details for 5962-9466902QYX by Texas Instruments
Overview of 5962-9466902QYX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9466902QYX
5962-9466902QYX CAD Models
5962-9466902QYX Part Data Attributes
|
5962-9466902QYX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9466902QYX
Texas Instruments
32-BIT, 40MHz, OTHER DSP, CQFP352, CERAMIC, QFP-352
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-CQFP-F352 | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9466902QYX
This table gives cross-reference parts and alternative options found for 5962-9466902QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466902QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ320C40KGDM50CT | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466902QYX vs SMJ320C40KGDM50CT |
SMJ320C40GFS60 | Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 100 | Texas Instruments | 5962-9466902QYX vs SMJ320C40GFS60 |
5962-9466903QZC | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466902QYX vs 5962-9466903QZC |
TMS320C40GFL60 | Digital Signal Processors 325-CPGA | Texas Instruments | 5962-9466902QYX vs TMS320C40GFL60 |
TMS320C40TABL40 | 32-BIT, 40MHz, OTHER DSP, UUC325 | Texas Instruments | 5962-9466902QYX vs TMS320C40TABL40 |
TMS320C40TAB40 | 32-BIT, 40MHz, OTHER DSP, UUC352 | Texas Instruments | 5962-9466902QYX vs TMS320C40TAB40 |
TMP320C40TABL60/10 | 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | 5962-9466902QYX vs TMP320C40TABL60/10 |
SMJ320C40KGDM50C | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466902QYX vs SMJ320C40KGDM50C |
SM320C40TABS60/10 | 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | 5962-9466902QYX vs SM320C40TABS60/10 |
TMS320C40TABL50 | 32-BIT, 50MHz, OTHER DSP, UUC325 | Texas Instruments | 5962-9466902QYX vs TMS320C40TABL50 |