Part Details for 5962-9466903QZC by Texas Instruments
Overview of 5962-9466903QZC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 5962-9466903QZC
5962-9466903QZC CAD Models
5962-9466903QZC Part Data Attributes:
|
5962-9466903QZC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9466903QZC
Texas Instruments
32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 325 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XUUC-N325 | |
JESD-609 Code | e4 | |
Low Power Mode | YES | |
Number of Terminals | 325 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9466903QZC
This table gives cross-reference parts and alternative options found for 5962-9466903QZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466903QZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9466903QUA | 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-324 | Texas Instruments | 5962-9466903QZC vs 5962-9466903QUA |
SMJ320C40TBBM50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466903QZC vs SMJ320C40TBBM50/10 |
SM320C40TABM50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | 5962-9466903QZC vs SM320C40TABM50/10 |
SM320C40TABS50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | 5962-9466903QZC vs SM320C40TABS50/10 |
SM320C40TABC50 | 32-BIT, 50MHz, OTHER DSP, UUC325 | Texas Instruments | 5962-9466903QZC vs SM320C40TABC50 |
SMJ320C40TABM50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | 5962-9466903QZC vs SMJ320C40TABM50/10 |