Part Details for 5962-9318801Q2A by Texas Instruments
Overview of 5962-9318801Q2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9318801Q2A
5962-9318801Q2A CAD Models
5962-9318801Q2A Part Data Attributes:
|
5962-9318801Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9318801Q2A
Texas Instruments
ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9318801Q2A
This table gives cross-reference parts and alternative options found for 5962-9318801Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318801Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FBT240CLB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9318801Q2A vs IDT54FBT240CLB |
IDT54FBT240ALB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9318801Q2A vs IDT54FBT240ALB |
SNJ54BCT240FK | Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9318801Q2A vs SNJ54BCT240FK |
5962-9074201M2A | Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9318801Q2A vs 5962-9074201M2A |
5962-9318801Q2X | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, LCC-20 | Texas Instruments | 5962-9318801Q2A vs 5962-9318801Q2X |
SNJ54ABT240FK | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9318801Q2A vs SNJ54ABT240FK |
SN54BCT240FKR | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9318801Q2A vs SN54BCT240FKR |
5962-9318801Q2A | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 | e2v technologies | 5962-9318801Q2A vs 5962-9318801Q2A |
54ABT240E-QML | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9318801Q2A vs 54ABT240E-QML |
SN54ABT240AFK | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9318801Q2A vs SN54ABT240AFK |