5962-9318801Q2X
Description: ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, LCC-20

Overview of 5962-9318801Q2X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 5962-9318801Q2X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9318801Q2X by Texas Instruments

5962-9318801Q2X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9318801Q2X
    Texas Instruments
    ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, LCC-20
    VS

Alternate Parts for 5962-9318801Q2X

This table gives cross-reference parts and alternative options found for 5962-9318801Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318801Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9318801M2X Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 5962-9318801Q2X vs 5962-9318801M2X
IDT54FBT240LB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9318801Q2X vs IDT54FBT240LB
5962-9074201M2A Military 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 5962-9318801Q2X vs 5962-9074201M2A
54ABT240E-QML ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9318801Q2X vs 54ABT240E-QML
5962-9318801Q2A Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 Teledyne e2v 5962-9318801Q2X vs 5962-9318801Q2A
SN54BCT240FK-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-9318801Q2X vs SN54BCT240FK-00
IDT54FBT240ALB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9318801Q2X vs IDT54FBT240ALB
5962-9318801Q2X Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CQCC20, LCC-20 Teledyne e2v 5962-9318801Q2X vs 5962-9318801Q2X
SN54ABT240FK ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9318801Q2X vs SN54ABT240FK
SNJ54BCT240FK-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-9318801Q2X vs SNJ54BCT240FK-00
Part Number Description Manufacturer Compare
SN54F240FKR F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9318801Q2X vs SN54F240FKR
SN54BCT240FKR BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9318801Q2X vs SN54BCT240FKR
SN74F242N3 Bus Transceiver, Rochester Electronics LLC 5962-9318801Q2X vs SN74F242N3
SN74F242D Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments 5962-9318801Q2X vs SN74F242D
54F240DMQB IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-9318801Q2X vs 54F240DMQB
54F240DMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9318801Q2X vs 54F240DMQB
74F242SCQR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation 5962-9318801Q2X vs 74F242SCQR
54F240/BSAJC Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 5962-9318801Q2X vs 54F240/BSAJC
54F240SDMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9318801Q2X vs 54F240SDMQB
N74F242D-T F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14 NXP Semiconductors 5962-9318801Q2X vs N74F242D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9318801Q2X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9318801Q2X by Texas Instruments

  • Please alert me when 5962-9318801Q2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9318801Q2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9318801Q2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9318801Q2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9318801Q2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9318801Q2X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: