Part Details for 74F242QC by Texas Instruments
Overview of 74F242QC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F242QC
74F242QC CAD Models
74F242QC Part Data Attributes
|
74F242QC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F242QC
Texas Instruments
F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC20, PLASTIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 74F242QC
This table gives cross-reference parts and alternative options found for 74F242QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F242QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F242QCQR | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC20, PLASTIC, CC-20 | Texas Instruments | 74F242QC vs 74F242QCQR |
74F242QC | IC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC20, PLASTIC, CC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 74F242QC vs 74F242QC |
74F242QC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PQCC20, PLASTIC, CC-20 | Fairchild Semiconductor Corporation | 74F242QC vs 74F242QC |