Part Details for 54F240/BSA by YAGEO Corporation
Overview of 54F240/BSA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F240/BSA
54F240/BSA CAD Models
54F240/BSA Part Data Attributes:
|
54F240/BSA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F240/BSA
YAGEO Corporation
Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 54F240/BSA
This table gives cross-reference parts and alternative options found for 54F240/BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240/BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33201BSA | F/FAST SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F240/BSA vs JM38510/33201BSA |
5962-9758501QSA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54F240/BSA vs 5962-9758501QSA |
54F240FMQB | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F240/BSA vs 54F240FMQB |
54F240/BSAJC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F240/BSA vs 54F240/BSAJC |
74F240FCQR | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240/BSA vs 74F240FCQR |
N54F240/BSA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F240/BSA vs N54F240/BSA |
54F240-FMQB | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F240/BSA vs 54F240-FMQB |
JM38510/33201BSA | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F240/BSA vs JM38510/33201BSA |
M38510/33201SSX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240/BSA vs M38510/33201SSX |
54F240FMQB | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240/BSA vs 54F240FMQB |