Memory
5962-9318705HYA
Description: Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66

Overview of 5962-9318705HYA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9318705HYA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9318705HYA by Microsemi Corporation

5962-9318705HYA
Microsemi Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
PGA
Package Description
HIP,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-609 Code
e0
Length
30.1 mm
Memory Density
4194304 bit
Memory IC Type
CACHE SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
UNSPECIFIED
Package Code
HIP
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.84 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
HEX
Width
30.1 mm
Want to compare parts?
  1. 5962-9318705HYA
    Microsemi Corporation
    Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66
    VS

Alternate Parts for 5962-9318705HYA

This table gives cross-reference parts and alternative options found for 5962-9318705HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318705HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9318712H5X Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 Cobham Semiconductor Solutions 5962-9318705HYA vs 5962-9318712H5X
5962-9318712HXX Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 Cobham Power Products 5962-9318705HYA vs 5962-9318712HXX
5962-9318712H5C Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 Cobham Power Products 5962-9318705HYA vs 5962-9318712H5C
5962-9318712H5A Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 Cobham Power Products 5962-9318705HYA vs 5962-9318712H5A
5962-9318705HYA SRAM Module, 512KX8, 55ns, CMOS, CHIP66, White Microelectronics 5962-9318705HYA vs 5962-9318705HYA
5962-9318712H5X Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 Mercury Systems Inc 5962-9318705HYA vs 5962-9318712H5X
EDI8C32128LP55GM SRAM Module, 512KX8, 55ns, CMOS, CQMA66, Electronic Designs Inc 5962-9318705HYA vs EDI8C32128LP55GM
5962-9318712HNA Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 Cobham Power Products 5962-9318705HYA vs 5962-9318712HNA
5962-9318712H5C SRAM Module, 128KX32, 55ns, CMOS, CPGA66 Cobham Advanced Electronic Solutions 5962-9318705HYA vs 5962-9318712H5C
5962-9318712H5C Standard SRAM, 128KX32, 55ns, CMOS, PGA-66 Micross Components 5962-9318705HYA vs 5962-9318712H5C
Part Number Description Manufacturer Compare
MT5C2568EC-12L/883C Standard SRAM, 32KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-9318705HYA vs MT5C2568EC-12L/883C
5962-9461113HMC SRAM Module, 512KX32, 35ns, CMOS, CQFP68, White Electronic Designs Corp 5962-9318705HYA vs 5962-9461113HMC
5962-9461113HTX SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 White Microelectronics 5962-9318705HYA vs 5962-9461113HTX
5962-8855210NA Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 Pyramid Semiconductor Corporation 5962-9318705HYA vs 5962-8855210NA
5962-9559515HAX SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9318705HYA vs 5962-9559515HAX
AS8S512K32Q1-55/XT SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9318705HYA vs AS8S512K32Q1-55/XT
5962-8993501XA Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Pyramid Semiconductor Corporation 5962-9318705HYA vs 5962-8993501XA
AS8S512K32Q-25/Q SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-9318705HYA vs AS8S512K32Q-25/Q
FTS128K32N-15H1I Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 Force Technologies Ltd 5962-9318705HYA vs FTS128K32N-15H1I
5962-9318711H4C SRAM Module, 128KX32, 15ns, CMOS, CPGA66, White Electronic Designs Corp 5962-9318705HYA vs 5962-9318711H4C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9318705HYA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9318705HYA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 5962-9318705HYA would you like to use for your alert(s)?
  • Please alert me when 5962-9318705HYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9318705HYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9318705HYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9318705HYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9318705HYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9318705HYA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: