Filter Your Search
1 - 6 of 6 results
|
5962-9318705HYA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | CACHE SRAM MODULE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 11.6 mA | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | UNSPECIFIED | HIP | PGA66,11X11 | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | PIN/PEG | 2.54 mm | HEX | 5.84 mm | 30.1 mm | 30.1 mm | WHITE ELECTRONIC DESIGNS CORP | HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-9318705HYA
Microsemi Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | CACHE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | UNSPECIFIED | HIP | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 5.84 mm | 30.1 mm | 30.1 mm | MICROSEMI CORP | HIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||||||||||||||
|
5962-9318705HYA
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | CACHE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class K | UNSPECIFIED | HIP | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 5.84 mm | 30.1 mm | 30.1 mm | AEROFLEX PLAINVIEW | HIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | |||||||||||||||||
|
5962-9318705HYA
Cobham Advanced Electronic Solutions
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 11.6 mA | 2 V | 600 µA | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) - hot dipped | PIN/PEG | 2.54 mm | PERPENDICULAR | AEROFLEX MICROELECTRONIC SOLUTIONS | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
5962-9318705HYA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | CACHE SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 66 | UNSPECIFIED | HIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 5.84 mm | 30.1 mm | 30.1 mm | AEROFLEX COLORADO SPRINGS | HIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||||||||||
|
5962-9318705HYA
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | SRAM MODULE | USER CONFIGURABLE AS 128K X 32 | 16 | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 |