Part Details for 5962-9202501MXA by Texas Instruments
Overview of 5962-9202501MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9202501MXA
5962-9202501MXA CAD Models
5962-9202501MXA Part Data Attributes:
|
5962-9202501MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9202501MXA
Texas Instruments
16-Bit D-type Edge-Triggered Flip-Flops With 3-State Outputs 48-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-11-01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 13.2 ns | |
Propagation Delay (tpd) | 13.2 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 9.652 mm |
Alternate Parts for 5962-9202501MXA
This table gives cross-reference parts and alternative options found for 5962-9202501MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9202501MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9202502QYX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202501MXA vs 5962F9202502QYX |
5962-9202502QYX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202501MXA vs 5962-9202502QYX |
54ACTQ16374W-QV | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 5962-9202501MXA vs 54ACTQ16374W-QV |
SNJ54ACT16374WD | 16-Bit D-type Edge-Triggered Flip-Flops With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9202501MXA vs SNJ54ACT16374WD |
5962-9452801QXX | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 5962-9202501MXA vs 5962-9452801QXX |
5962-9202502QYC | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202501MXA vs 5962-9202502QYC |
54ACTQ16374W-QV | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | National Semiconductor Corporation | 5962-9202501MXA vs 54ACTQ16374W-QV |
5962-9452801QXA | Bus Driver, ACT Series, 1-Func, 16-Bit, True Output, CMOS, CDFP48, CERPACK-48 | e2v technologies | 5962-9202501MXA vs 5962-9452801QXA |
5962F9202502VYX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202501MXA vs 5962F9202502VYX |
5962-9202502VYA | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202501MXA vs 5962-9202502VYA |