Part Details for 5962-9452801QXA by e2v technologies
Overview of 5962-9452801QXA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9452801QXA
5962-9452801QXA CAD Models
5962-9452801QXA Part Data Attributes
|
5962-9452801QXA
e2v technologies
Buy Now
|
Compare Parts:
5962-9452801QXA
e2v technologies
Bus Driver, ACT Series, 1-Func, 16-Bit, True Output, CMOS, CDFP48, CERPACK-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 9.65 mm |
Alternate Parts for 5962-9452801QXA
This table gives cross-reference parts and alternative options found for 5962-9452801QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452801QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9452801QXA | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 5962-9452801QXA vs 5962-9452801QXA |
5962-9202502QYA | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9452801QXA vs 5962-9202502QYA |
SNJ54ACT16374WD | 16-Bit D-type Edge-Triggered Flip-Flops With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9452801QXA vs SNJ54ACT16374WD |
5962-9452801VXX | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 5962-9452801QXA vs 5962-9452801VXX |
5962F9202502QYX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9452801QXA vs 5962F9202502QYX |
54ACTQ16374W-QV | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 5962-9452801QXA vs 54ACTQ16374W-QV |
5962-9202501MXX | ACT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | 5962-9452801QXA vs 5962-9202501MXX |
5962-9452801QXX | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 5962-9452801QXA vs 5962-9452801QXX |
5962F9202502VYX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9452801QXA vs 5962F9202502VYX |
5962-9202501MXA | 16-Bit D-type Edge-Triggered Flip-Flops With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9452801QXA vs 5962-9202501MXA |