Part Details for 5962-9202502VYX by STMicroelectronics
Overview of 5962-9202502VYX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 5962-9202502VYX
5962-9202502VYX CAD Models
5962-9202502VYX Part Data Attributes
|
5962-9202502VYX
STMicroelectronics
Buy Now
|
Compare Parts:
5962-9202502VYX
STMicroelectronics
ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XDFP-F48 | |
Length | 15.745 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9202502VYX
This table gives cross-reference parts and alternative options found for 5962-9202502VYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9202502VYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9452801QXA | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 5962-9202502VYX vs 5962-9452801QXA |
5962-9202502QYA | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202502VYX vs 5962-9202502QYA |
SNJ54ACT16374WD | 16-Bit D-type Edge-Triggered Flip-Flops With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9202502VYX vs SNJ54ACT16374WD |
5962-9452801VXX | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 5962-9202502VYX vs 5962-9452801VXX |
5962F9202502QYX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202502VYX vs 5962F9202502QYX |
54ACTQ16374W-QV | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 5962-9202502VYX vs 54ACTQ16374W-QV |
5962-9202501MXX | ACT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | 5962-9202502VYX vs 5962-9202501MXX |
5962-9452801QXX | ACT SERIES, 16-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 5962-9202502VYX vs 5962-9452801QXX |
5962F9202502VYX | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202502VYX vs 5962F9202502VYX |
5962-9452801QXA | Bus Driver, ACT Series, 1-Func, 16-Bit, True Output, CMOS, CDFP48, CERPACK-48 | e2v technologies | 5962-9202502VYX vs 5962-9452801QXA |