5962-9202501MXA
vs
5962-9202502VYX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
DFP
DFP
Package Description
DFP, FL48,.4,25
DFP,
Pin Count
48
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1996-11-01
Family
ACT
ACT
JESD-30 Code
R-GDFP-F48
R-XDFP-F48
Length
15.748 mm
15.745 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
13.2 ns
Propagation Delay (tpd)
13.2 ns
13.2 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.05 mm
2.72 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
9.652 mm
9.65 mm
Base Number Matches
1
1
Compare 5962-9202501MXA with alternatives
Compare 5962-9202502VYX with alternatives