Part Details for 5962-9164001M2A by Texas Instruments
Overview of 5962-9164001M2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9164001M2A
5962-9164001M2A CAD Models
5962-9164001M2A Part Data Attributes
|
5962-9164001M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9164001M2A
Texas Instruments
CMOS Quad Differential Line Receivers 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9164001M2A
This table gives cross-reference parts and alternative options found for 5962-9164001M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9164001M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26C32AME/883 | IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001M2A vs DS26C32AME/883 |
5962-9164001M2A | IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001M2A vs 5962-9164001M2A |
5962-9164001M2A | QUAD LINE RECEIVER, CQCC20, LCC-20 | Rochester Electronics LLC | 5962-9164001M2A vs 5962-9164001M2A |
AM26C32MFKB | Quadruple Differential Line Receiver 20-LCCC -55 to 125 | Texas Instruments | 5962-9164001M2A vs AM26C32MFKB |
AM26C32MFK | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9164001M2A vs AM26C32MFK |
5962-9164001M2X | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001M2A vs 5962-9164001M2X |