5962-9095502M2A
vs
5962-9095501M2A
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
CERAMIC, LCC-20
CERAMIC, LCC-20
Pin Count
20
20
Manufacturer Package Code
E-20-1
E-20-1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Date Of Intro
2016-07-27
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
LOG OR ANTILOG AMPLIFIER
LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom
120 MHz
120 MHz
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Neg Supply Voltage-Max (Vsup)
-7.5 V
-7.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Negative Input Voltage-Max
-2 V
-2 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
HQCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Positive Input Voltage-Max
2 V
0.3 V
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883
Seated Height-Max
2.54 mm
2.54 mm
Supply Current-Max (Isup)
60 mA
60 mA
Supply Voltage-Max (Vsup)
7.5 V
7.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Part Package Code
QLCC
JESD-609 Code
e0
Package Equivalence Code
LCC20,.35SQ
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare 5962-9095502M2A with alternatives
Compare 5962-9095501M2A with alternatives