Part Details for 5962-9088108QPA by Texas Instruments
Overview of 5962-9088108QPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 5962-9088108QPA
5962-9088108QPA CAD Models
5962-9088108QPA Part Data Attributes:
|
5962-9088108QPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9088108QPA
Texas Instruments
High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9088108QPA
This table gives cross-reference parts and alternative options found for 5962-9088108QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088108QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876001PX | DUAL OP-AMP, 300uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088108QPA vs 5962-8876001PX |
FT1013AMJ8 | Operational Amplifier, 2 Func, 150uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | 5962-9088108QPA vs FT1013AMJ8 |
LT1013AMJGB | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088108QPA vs LT1013AMJGB |
LT1013AMJ8 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | 5962-9088108QPA vs LT1013AMJ8 |
TLE2022BMJGB | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088108QPA vs TLE2022BMJGB |
LT1013AMJ8 | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9088108QPA vs LT1013AMJ8 |
5962-9088108QPX | DUAL OP-AMP, 300uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088108QPA vs 5962-9088108QPX |
MXL1013AMJ8 | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9088108QPA vs MXL1013AMJ8 |
OPZ200GPZ | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-9088108QPA vs OPZ200GPZ |
LT1013AMJ8/883B | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | 5962-9088108QPA vs LT1013AMJ8/883B |