Part Details for 5962-9088108QPX by Texas Instruments
Overview of 5962-9088108QPX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9088108QPX
5962-9088108QPX CAD Models
5962-9088108QPX Part Data Attributes
|
5962-9088108QPX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9088108QPX
Texas Instruments
DUAL OP-AMP, 300uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9088108QPX
This table gives cross-reference parts and alternative options found for 5962-9088108QPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088108QPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013AMJGB | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088108QPX vs LT1013AMJGB |
OP221AZ/883C | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962-9088108QPX vs OP221AZ/883C |
5962-8876001PX | DUAL OP-AMP, 300uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088108QPX vs 5962-8876001PX |
LT1013AMJ8/883B | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | 5962-9088108QPX vs LT1013AMJ8/883B |
LT1013AMJG | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088108QPX vs LT1013AMJG |
FT1013AMJ8 | Operational Amplifier, 2 Func, 150uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | 5962-9088108QPX vs FT1013AMJ8 |
5962-8876001PA | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | 5962-9088108QPX vs 5962-8876001PA |
LT1013AMJ8 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | 5962-9088108QPX vs LT1013AMJ8 |
LT1013AMJ8#TRPBF | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | 5962-9088108QPX vs LT1013AMJ8#TRPBF |
LT1013AMJ8/883 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | 5962-9088108QPX vs LT1013AMJ8/883 |