Amplifier Circuits
5962-8876002PX
Description: DUAL OP-AMP, 550uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8

Overview of 5962-8876002PX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-8876002PX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8876002PX by Texas Instruments

5962-8876002PX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.045 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Min
114 dB
Common-mode Reject Ratio-Nom
117 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0015 µA
Input Offset Voltage-Max
550 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
9.58 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Slew Rate-Min
0.2 V/us
Slew Rate-Nom
0.4 V/us
Supply Current-Max
0.55 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Min
250000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. 5962-8876002PX
    Texas Instruments
    DUAL OP-AMP, 550uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
    VS

Alternate Parts for 5962-8876002PX

This table gives cross-reference parts and alternative options found for 5962-8876002PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8876002PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8876002PA Dual Precision Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-8876002PX vs 5962-8876002PA
LT1013MJ8#PBF IC DUAL OP-AMP, 550 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier Linear Technology 5962-8876002PX vs LT1013MJ8#PBF
FT1013MJ8 Operational Amplifier, 2 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 Force Technologies Ltd 5962-8876002PX vs FT1013MJ8
LT1013MJG Dual Precision Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-8876002PX vs LT1013MJG
LT1013MJ8 Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CDIP8, CERDIP-8 Maxim Integrated Products 5962-8876002PX vs LT1013MJ8
5962-8876002PA Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Micross Components 5962-8876002PX vs 5962-8876002PA
LT1013DMP DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 Texas Instruments 5962-8876002PX vs LT1013DMP
LT1013MJGB Dual Precision Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-8876002PX vs LT1013MJGB
Part Number Description Manufacturer Compare
FT1013MJ8 Operational Amplifier, 2 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 Force Technologies Ltd 5962-8876002PX vs FT1013MJ8
LT1013DDRG4 DUAL OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments 5962-8876002PX vs LT1013DDRG4
LT1013DS8#PBF Dual Precision Op Amp Analog Devices Inc 5962-8876002PX vs LT1013DS8#PBF
LT1013CDR Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 Texas Instruments 5962-8876002PX vs LT1013CDR
LT1013IS8#TR Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc 5962-8876002PX vs LT1013IS8#TR
LT1013AMJ8 IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier Linear Technology 5962-8876002PX vs LT1013AMJ8
LT1013CDE4 Dual Precision Operational Amplifier 8-SOIC 0 to 70 Texas Instruments 5962-8876002PX vs LT1013CDE4
LT1013DMP DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 Texas Instruments 5962-8876002PX vs LT1013DMP
FT1013IN8 Operational Amplifier, 2 Func, 800uV Offset-Max, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd 5962-8876002PX vs FT1013IN8
LT1013DIDR Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105 Texas Instruments 5962-8876002PX vs LT1013DIDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8876002PX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8876002PX by Texas Instruments

  • Please alert me when 5962-8876002PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8876002PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8876002PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8876002PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8876002PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8876002PX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: