Memory
5962-9071501MZX
Description: FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-9071501MZX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962-9071501MZX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9071501MZX by Teledyne e2v

5962-9071501MZX
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Cycle Time
140 ns
JESD-30 Code
R-CQCC-N32
Memory Density
36864 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-9071501MZX
    Teledyne e2v
    FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-9071501MZX

This table gives cross-reference parts and alternative options found for 5962-9071501MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9071501MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9071501MZA FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-9071501MZX vs 5962-9071501MZA
Part Number Description Manufacturer Compare
IDT72142S120LB8 FIFO, 4KX9, 120ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9071501MZX vs IDT72142S120LB8
QS7224-20LI FIFO, 4KX9, Synchronous, CMOS, CQCC32, Quality Semiconductor Inc 5962-9071501MZX vs QS7224-20LI
L8C204KME35 FIFO, 4KX9, 35ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc 5962-9071501MZX vs L8C204KME35
MM4J-67204V-30/883 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32 Matra MHS 5962-9071501MZX vs MM4J-67204V-30/883
5962-9071504MZA FIFO, 4KX9, 50ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-9071501MZX vs 5962-9071504MZA
5962-8956807ZA FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, CC-32 Defense Logistics Agency 5962-9071501MZX vs 5962-8956807ZA
MM4J-67204L-30 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32 Matra MHS 5962-9071501MZX vs MM4J-67204L-30
SM4J-67204L-40FH FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 Matra MHS 5962-9071501MZX vs SM4J-67204L-40FH
QS7204-80L FIFO, 4KX9, 80ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc 5962-9071501MZX vs QS7204-80L
IDT7204S20L FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9071501MZX vs IDT7204S20L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9071501MZX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9071501MZX by Teledyne e2v

  • Please alert me when 5962-9071501MZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9071501MZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9071501MZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9071501MZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9071501MZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9071501MZX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: