Part Details for QS7204-80L by Quality Semiconductor Inc
Overview of QS7204-80L by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for QS7204-80L
QS7204-80L CAD Models
QS7204-80L Part Data Attributes
|
QS7204-80L
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7204-80L
Quality Semiconductor Inc
FIFO, 4KX9, 80ns, Asynchronous, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 100 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS7204-80L
This table gives cross-reference parts and alternative options found for QS7204-80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9071505MZA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Cypress Semiconductor | QS7204-80L vs 5962-9071505MZA |
SL4J-67204EV-55FH | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CQCC32 | Matra MHS | QS7204-80L vs SL4J-67204EV-55FH |
IDT72041S65L8 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7204-80L vs IDT72041S65L8 |
IDT7204L40LB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7204-80L vs IDT7204L40LB |
IDT7204S65LB8 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7204-80L vs IDT7204S65LB8 |
SM4J-67204EL-50MH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32 | Matra MHS | QS7204-80L vs SM4J-67204EL-50MH |
IDT72142L50L8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7204-80L vs IDT72142L50L8 |
QS7224-40LM | FIFO, 4KX9, Synchronous, CMOS, CQCC32, | Quality Semiconductor Inc | QS7204-80L vs QS7224-40LM |
5962-9451101MXA | FIFO, 4KX9, 25ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | QS7204-80L vs 5962-9451101MXA |
IDT72142L50LB8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | QS7204-80L vs IDT72142L50LB8 |