5962-9071501MZX
vs
L8C204KME35
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
LOGIC DEVICES INC
|
Part Package Code |
QFJ
|
QFJ
|
Package Description |
QCCN,
|
QCCN,
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
120 ns
|
35 ns
|
Cycle Time |
140 ns
|
45 ns
|
JESD-30 Code |
R-CQCC-N32
|
R-CQCC-N32
|
Memory Density |
36864 bit
|
36864 bit
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
4KX9
|
4KX9
|
Output Enable |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
RETRANSMIT
|
Length |
|
14 mm
|
Memory IC Type |
|
OTHER FIFO
|
Moisture Sensitivity Level |
|
3
|
Output Characteristics |
|
3-STATE
|
Peak Reflow Temperature (Cel) |
|
225
|
Seated Height-Max |
|
3.048 mm
|
Supply Current-Max |
|
0.09 mA
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
11.43 mm
|
|
|
|
Compare 5962-9071501MZX with alternatives
Compare L8C204KME35 with alternatives