Part Details for IDT72142S120LB8 by Integrated Device Technology Inc
Overview of IDT72142S120LB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72142S120LB8
IDT72142S120LB8 CAD Models
IDT72142S120LB8 Part Data Attributes
|
IDT72142S120LB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72142S120LB8
Integrated Device Technology Inc
FIFO, 4KX9, 120ns, Asynchronous, CMOS, CQCC32, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 140 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for IDT72142S120LB8
This table gives cross-reference parts and alternative options found for IDT72142S120LB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72142S120LB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9071505MZA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Cypress Semiconductor | IDT72142S120LB8 vs 5962-9071505MZA |
SL4J-67204EV-55FH | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CQCC32 | Matra MHS | IDT72142S120LB8 vs SL4J-67204EV-55FH |
IDT72041S65L8 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72142S120LB8 vs IDT72041S65L8 |
IDT7204L40LB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72142S120LB8 vs IDT7204L40LB |
IDT7204S65LB8 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72142S120LB8 vs IDT7204S65LB8 |
SM4J-67204EL-50MH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32 | Matra MHS | IDT72142S120LB8 vs SM4J-67204EL-50MH |
IDT72142L50L8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72142S120LB8 vs IDT72142L50L8 |
QS7224-40LM | FIFO, 4KX9, Synchronous, CMOS, CQCC32, | Quality Semiconductor Inc | IDT72142S120LB8 vs QS7224-40LM |
5962-9451101MXA | FIFO, 4KX9, 25ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | IDT72142S120LB8 vs 5962-9451101MXA |
IDT72142L50LB8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72142S120LB8 vs IDT72142L50LB8 |