Microcontrollers and Processors
5962-9056403XA
Description: Microcontroller, 8-Bit, EEPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40

Overview of 5962-9056403XA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9056403XA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9056403XA by Teledyne e2v

5962-9056403XA
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Number of I/O Lines
32
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
16384
ROM Programmability
EEPROM
Screening Level
MIL-STD-883
Speed
12 MHz
Supply Current-Max
45 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. 5962-9056403XA
    Teledyne e2v
    Microcontroller, 8-Bit, EEPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for 5962-9056403XA

This table gives cross-reference parts and alternative options found for 5962-9056403XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9056403XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87C654/BQA IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40, Microcontroller NXP Semiconductors 5962-9056403XA vs 87C654/BQA
5962-9056403XX IC 8-BIT, EEPROM, 12 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller NXP Semiconductors 5962-9056403XA vs 5962-9056403XX
5962-9056403XA Microcontroller, 8-Bit, EEPROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 QP Semiconductor 5962-9056403XA vs 5962-9056403XA
5962-9056403XX Microcontroller, 8-Bit, EEPROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 Teledyne e2v 5962-9056403XA vs 5962-9056403XX
Part Number Description Manufacturer Compare
S87C654-4K44-T IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors 5962-9056403XA vs S87C654-4K44-T
TN87C51FB-24 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation 5962-9056403XA vs TN87C51FB-24
P87C654X2BBD,157 P83C654X2/P87C654X2 - 80C51 8-bit microcontroller family QFP 44-Pin NXP Semiconductors 5962-9056403XA vs P87C654X2BBD,157
5962-9056403QA IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller NXP Semiconductors 5962-9056403XA vs 5962-9056403QA
P87C58TBAA-T IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors 5962-9056403XA vs P87C58TBAA-T
S87C654-5B44-S IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors 5962-9056403XA vs S87C654-5B44-S
P87C51FA-JB-T 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors 5962-9056403XA vs P87C51FA-JB-T
DS87C520-QCL/T&R Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products 5962-9056403XA vs DS87C520-QCL/T&R
S87C51FA-4A44-T IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors 5962-9056403XA vs S87C51FA-4A44-T
P87C51FA-5A-T 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 NXP Semiconductors 5962-9056403XA vs P87C51FA-5A-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9056403XA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9056403XA by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-9056403XA would you like to use for your alert(s)?
  • Please alert me when 5962-9056403XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9056403XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9056403XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9056403XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9056403XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9056403XA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: