P87C58TBAA-T
NXP Semiconductors
Description: IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller

Overview of P87C58TBAA-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for P87C58TBAA-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P87C58TBAA-T by NXP Semiconductors

P87C58TBAA-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
ROM (words)
65536
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Speed
24 MHz
Supply Current-Max
22.7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P87C58TBAA-T
    NXP Semiconductors
    IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller
    VS

Alternate Parts for P87C58TBAA-T

This table gives cross-reference parts and alternative options found for P87C58TBAA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C58TBAA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P87C58TFAA IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P87C58TBAA-T vs P87C58TFAA
P87C58TFAA-T IC 8-BIT, OTPROM, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P87C58TBAA-T vs P87C58TFAA-T
Part Number Description Manufacturer Compare
S87C654-4K44-T IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors P87C58TBAA-T vs S87C654-4K44-T
TN87C51FB-24 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation P87C58TBAA-T vs TN87C51FB-24
P87C654X2BBD,157 P83C654X2/P87C654X2 - 80C51 8-bit microcontroller family QFP 44-Pin NXP Semiconductors P87C58TBAA-T vs P87C654X2BBD,157
5962-9056403QA IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller NXP Semiconductors P87C58TBAA-T vs 5962-9056403QA
S87C654-5B44-S IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller NXP Semiconductors P87C58TBAA-T vs S87C654-5B44-S
P87C51FA-JB-T 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 NXP Semiconductors P87C58TBAA-T vs P87C51FA-JB-T
DS87C520-QCL/T&R Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products P87C58TBAA-T vs DS87C520-QCL/T&R
S87C51FA-4A44-T IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors P87C58TBAA-T vs S87C51FA-4A44-T
P87C51FA-5A-T 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 NXP Semiconductors P87C58TBAA-T vs P87C51FA-5A-T
P80C51RA+4A 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 NXP Semiconductors P87C58TBAA-T vs P80C51RA+4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P87C58TBAA-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P87C58TBAA-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P87C58TBAA-T would you like to use for your alert(s)?
  • Please alert me when P87C58TBAA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P87C58TBAA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P87C58TBAA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P87C58TBAA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P87C58TBAA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P87C58TBAA-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: