Filter Your Search
1 - 4 of 4 results
|
5962-9056403XA
QP Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 16 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962-9056403XA
Teledyne e2v
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 256 | 8051 | 16 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP40,.6 | 40 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||
|
5962-9056403XA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 16 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962-9056403XA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 256 | 8051 | NO | 5 V | CMOS | UVPROM | 45 mA | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 |