Part Details for 5962-90563012A by Texas Instruments
Overview of 5962-90563012A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-90563012A
5962-90563012A CAD Models
5962-90563012A Part Data Attributes:
|
5962-90563012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-90563012A
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-90563012A
This table gives cross-reference parts and alternative options found for 5962-90563012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-90563012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS756FH-00 | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-90563012A vs SNJ54AS756FH-00 |
5962-89553012X | AS SERIES, OCTAL 1-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-90563012A vs 5962-89553012X |
SN54AS640FK | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-90563012A vs SN54AS640FK |
5962-90563012X | AS SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-90563012A vs 5962-90563012X |
SNJ54AS640FH-00 | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-90563012A vs SNJ54AS640FH-00 |
SN54AS640FH-00 | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-90563012A vs SN54AS640FH-00 |
SNJ54AS640FK | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-90563012A vs SNJ54AS640FK |
SN54AS756FK | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-90563012A vs SN54AS756FK |