Part Details for SN54AS759J by Rochester Electronics LLC
Overview of SN54AS759J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54AS759J
SN54AS759J CAD Models
SN54AS759J Part Data Attributes
|
SN54AS759J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54AS759J
Rochester Electronics LLC
AS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | AS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54AS759J
This table gives cross-reference parts and alternative options found for SN54AS759J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS759J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS759N | IC AS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | Texas Instruments | SN54AS759J vs SN74AS759N |
SNJ54AS759J | AS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54AS759J vs SNJ54AS759J |
SN54AS759J-00 | AS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54AS759J vs SN54AS759J-00 |
SN74AS759N3 | AS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN54AS759J vs SN74AS759N3 |
SN74AS759N | Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14 | Rochester Electronics LLC | SN54AS759J vs SN74AS759N |
SNJ54AS759J | Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | Rochester Electronics LLC | SN54AS759J vs SNJ54AS759J |