Part Details for SN74AS758N by Rochester Electronics LLC
Overview of SN74AS758N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS758N
SN74AS758N CAD Models
SN74AS758N Part Data Attributes
|
SN74AS758N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS758N
Rochester Electronics LLC
Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS758N
This table gives cross-reference parts and alternative options found for SN74AS758N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS758N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS758N3 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | SN74AS758N vs SN74AS758N3 |
SN54AS758J-00 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | SN74AS758N vs SN54AS758J-00 |
SNJ54AS758J | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | SN74AS758N vs SNJ54AS758J |
SNJ54AS758J-00 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | SN74AS758N vs SNJ54AS758J-00 |
SN74AS758N-10 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Texas Instruments | SN74AS758N vs SN74AS758N-10 |
SN54AS758J | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Rochester Electronics LLC | SN74AS758N vs SN54AS758J |
SN74AS758N3 | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 | Rochester Electronics LLC | SN74AS758N vs SN74AS758N3 |