Part Details for 5962-90563012X by Texas Instruments
Overview of 5962-90563012X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5962-90563012X
5962-90563012X CAD Models
5962-90563012X Part Data Attributes
|
5962-90563012X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-90563012X
Texas Instruments
AS SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-90563012X
This table gives cross-reference parts and alternative options found for 5962-90563012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-90563012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS756FK | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-90563012X vs SN54AS756FK |
SNJ54AS756FH-00 | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-90563012X vs SNJ54AS756FH-00 |
SNJ54AS756FK | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-90563012X vs SNJ54AS756FK |
5962-90563012A | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-90563012X vs 5962-90563012A |
SNJ54AS640FH-00 | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-90563012X vs SNJ54AS640FH-00 |
SN54AS756FH-00 | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-90563012X vs SN54AS756FH-00 |
SN54AS640FK | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-90563012X vs SN54AS640FK |