Part Details for 5962-9053701VCA by Analog Devices Inc
Overview of 5962-9053701VCA by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9053701VCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9053701VCA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962-9053701VCA
5962-9053701VCA CAD Models
5962-9053701VCA Part Data Attributes
|
5962-9053701VCA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9053701VCA
Analog Devices Inc
Aerospace Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-9053701VCA
This table gives cross-reference parts and alternative options found for 5962-9053701VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9053701VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534LD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | 5962-9053701VCA vs AD534LD |
MPY534KD2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | 5962-9053701VCA vs MPY534KD2 |
AD534SD/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | 5962-9053701VCA vs AD534SD/883B |
MPY534KD | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | 5962-9053701VCA vs MPY534KD |
AD534KD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | 5962-9053701VCA vs AD534KD |
AD534JD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | 5962-9053701VCA vs AD534JD |
5962-9053701VCX | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Analog Computational Function | Analog Devices Inc | 5962-9053701VCA vs 5962-9053701VCX |
MPY534LD | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | 5962-9053701VCA vs MPY534LD |
AD534LDZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | 5962-9053701VCA vs AD534LDZ |
MPY534LD1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | 5962-9053701VCA vs MPY534LD1 |