Memory
5962-8986306ZX
Description: FIFO, 512X9, 25ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32

Overview of 5962-8986306ZX by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8986306ZX by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8986306ZX by Cypress Semiconductor

5962-8986306ZX
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Clock Frequency-Max (fCLK)
28.57 MHz
Cycle Time
35 ns
JESD-30 Code
R-XQCC-N32
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.025 A
Supply Current-Max
0.147 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8986306ZX
    Cypress Semiconductor
    FIFO, 512X9, 25ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32
    VS

Alternate Parts for 5962-8986306ZX

This table gives cross-reference parts and alternative options found for 5962-8986306ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8986306ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8986306ZX FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, Teledyne e2v 5962-8986306ZX vs 5962-8986306ZX
CY7C421-25LMB FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8986306ZX vs CY7C421-25LMB
CY7C421-25LC FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8986306ZX vs CY7C421-25LC
5962-8986306ZA FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, Teledyne e2v 5962-8986306ZX vs 5962-8986306ZA
Part Number Description Manufacturer Compare
CY7C420-25DC FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-8986306ZX vs CY7C420-25DC
MT52C9005EJ-25 FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc 5962-8986306ZX vs MT52C9005EJ-25
MS7201A-25PC FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation 5962-8986306ZX vs MS7201A-25PC
LH5496HHD25 FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 Sharp Corp 5962-8986306ZX vs LH5496HHD25
CY7C420-25DMB FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-8986306ZX vs CY7C420-25DMB
SN74ACT7201LA-25RJ 512X9 OTHER FIFO, 25ns, PQCC32 Texas Instruments 5962-8986306ZX vs SN74ACT7201LA-25RJ
AM7201-25DC FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC 5962-8986306ZX vs AM7201-25DC
SN74ACT7201LA-25NP 512X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 Texas Instruments 5962-8986306ZX vs SN74ACT7201LA-25NP
L8C201PC25 FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc 5962-8986306ZX vs L8C201PC25
CY7C421-25JI FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 5962-8986306ZX vs CY7C421-25JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8986306ZX by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8986306ZX by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8986306ZX would you like to use for your alert(s)?
  • Please alert me when 5962-8986306ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8986306ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8986306ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8986306ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8986306ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8986306ZX by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: