Memory
CY7C421-25LC
Cypress Semiconductor
Description: FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32

Overview of CY7C421-25LC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TE512S32-25LC Rochester Electronics LLC TE512S32 - Field Programmable Gate Array, CMOS, PQFP128
TE502S08-25LC Rochester Electronics LLC TE512S32 - Field Programmable Gate Array, CMOS
CST1-125LC Coilcraft Inc Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT

CAD Models for CY7C421-25LC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C421-25LC by Cypress Semiconductor

CY7C421-25LC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
28.57 MHz
Cycle Time
35 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.132 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C421-25LC
    Cypress Semiconductor
    FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for CY7C421-25LC

This table gives cross-reference parts and alternative options found for CY7C421-25LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-25LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8986306ZX FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, Teledyne e2v CY7C421-25LC vs 5962-8986306ZX
CY7C421-25LMB FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor CY7C421-25LC vs CY7C421-25LMB
5962-8986306ZX FIFO, 512X9, 25ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32 Cypress Semiconductor CY7C421-25LC vs 5962-8986306ZX
5962-8986306ZA FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, Teledyne e2v CY7C421-25LC vs 5962-8986306ZA
Part Number Description Manufacturer Compare
CY7C420-25DC FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C421-25LC vs CY7C420-25DC
MT52C9005EJ-25 FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc CY7C421-25LC vs MT52C9005EJ-25
MS7201A-25PC FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation CY7C421-25LC vs MS7201A-25PC
LH5496HHD25 FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 Sharp Corp CY7C421-25LC vs LH5496HHD25
CY7C420-25DMB FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C421-25LC vs CY7C420-25DMB
SN74ACT7201LA-25RJ 512X9 OTHER FIFO, 25ns, PQCC32 Texas Instruments CY7C421-25LC vs SN74ACT7201LA-25RJ
AM7201-25DC FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC CY7C421-25LC vs AM7201-25DC
SN74ACT7201LA-25NP 512X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 Texas Instruments CY7C421-25LC vs SN74ACT7201LA-25NP
L8C201PC25 FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc CY7C421-25LC vs L8C201PC25
CY7C421-25JI FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-25LC vs CY7C421-25JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C421-25LC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C421-25LC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C421-25LC would you like to use for your alert(s)?
  • Please alert me when CY7C421-25LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C421-25LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C421-25LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C421-25LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C421-25LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C421-25LC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: