Part Details for LH5496HHD25 by Sharp Corp
Overview of LH5496HHD25 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LH5496HHD25
LH5496HHD25 CAD Models
LH5496HHD25 Part Data Attributes
|
LH5496HHD25
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5496HHD25
Sharp Corp
FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.300 INCH, PLASTIC, SKDIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.7 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LH5496HHD25
This table gives cross-reference parts and alternative options found for LH5496HHD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5496HHD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7201-25RC | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | LH5496HHD25 vs AM7201-25RC |
AM7201-25RC | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | AMD | LH5496HHD25 vs AM7201-25RC |
L8C201PC25 | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | LH5496HHD25 vs L8C201PC25 |
MT52C9007-25AT | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | LH5496HHD25 vs MT52C9007-25AT |
CY7C421-25PC | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | LH5496HHD25 vs CY7C421-25PC |
IDT7281L25TP | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | LH5496HHD25 vs IDT7281L25TP |
CY7C421-25PI | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | LH5496HHD25 vs CY7C421-25PI |
LH5496HD25 | FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 | Sharp Corp | LH5496HHD25 vs LH5496HD25 |
SN74ACT7201LA-25NP | 512X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | LH5496HHD25 vs SN74ACT7201LA-25NP |
5962-8986306YA | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, | Teledyne e2v | LH5496HHD25 vs 5962-8986306YA |