5962-8986306ZX vs SN74ACT7201LA-25NP feature comparison

5962-8986306ZX Cypress Semiconductor

Buy Now

SN74ACT7201LA-25NP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code QFN DIP
Package Description QCCN, LCC32,.45X.55 DIP, DIP28,.3
Pin Count 32 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Clock Frequency-Max (fCLK) 28.57 MHz 28.5 MHz
Cycle Time 35 ns 35 ns
JESD-30 Code R-XQCC-N32 R-PDIP-T28
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC32,.45X.55 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Standby Current-Max 0.025 A 0.0005 A
Supply Current-Max 0.147 mA 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 2
Rohs Code No
Additional Feature RETRANSMIT
JESD-609 Code e0
Length 34.545 mm
Output Characteristics 3-STATE
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Width 7.62 mm

Compare 5962-8986306ZX with alternatives

Compare SN74ACT7201LA-25NP with alternatives