Filter Your Search
1 - 3 of 3 results
|
5962-8967101LA
Analog Devices Inc
|
$164.2500 | No | No | Not Recommended | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 2 | 450 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, GLASS SEALED, CERDIP-24 | 24 | Q-24-1 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||
|
5962-8967101LA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 450 ns | CMOS | MILITARY | R-XDIP-T24 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown | ||||||||||||
|
5962-8967101LA
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 2 | 450 ns | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | PRECISION MONOLITHICS INC | DIP-24 | unknown |