Datasheets
5962-8961406XA by:

UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32

Part Details for 5962-8961406XA by Waferscale Integration Inc

Overview of 5962-8961406XA by Waferscale Integration Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8961406XA

5962-8961406XA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8961406XA Part Data Attributes

5962-8961406XA Waferscale Integration Inc
Buy Now Datasheet
Compare Parts:
5962-8961406XA Waferscale Integration Inc UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
Part Life Cycle Code Obsolete
Ihs Manufacturer WAFERSCALE INTEGRATION INC
Package Description 0.600 INCH, WINDOWED, CERDIP-32
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 120 ns
JESD-30 Code R-GDIP-T32
JESD-609 Code e0
Length 42.295 mm
Memory Density 1048576 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.72 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for 5962-8961406XA

This table gives cross-reference parts and alternative options found for 5962-8961406XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961406XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HN27C301AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd 5962-8961406XA vs HN27C301AG-12
5962-8961406XX UVPROM, 128KX8, 120ns, CMOS, CDIP32 Teledyne e2v 5962-8961406XA vs 5962-8961406XX
5962-8961406XA 128KX8 UVPROM, 120ns, CDIP32 STMicroelectronics 5962-8961406XA vs 5962-8961406XA
M27C1001-12XF1 128KX8 UVPROM, 120ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics 5962-8961406XA vs M27C1001-12XF1
M5M27C100K-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric 5962-8961406XA vs M5M27C100K-12
NM27C010Q120 UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 Rochester Electronics LLC 5962-8961406XA vs NM27C010Q120
5962-8961406MXC UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 Atmel Corporation 5962-8961406XA vs 5962-8961406MXC
HN27C101AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd 5962-8961406XA vs HN27C101AG-12
AM27C010-120DEB UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion 5962-8961406XA vs AM27C010-120DEB
AM27C010-120DE UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion 5962-8961406XA vs AM27C010-120DE
Part Number Description Manufacturer Compare
AM27C010-120DE UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion 5962-8961406XA vs AM27C010-120DE
IS27C010-12CWI UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Integrated Silicon Solution Inc 5962-8961406XA vs IS27C010-12CWI
TMS27C010A-120JL4 128KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments 5962-8961406XA vs TMS27C010A-120JL4
M27C1001-15F6X 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics 5962-8961406XA vs M27C1001-15F6X
AM27C010-120DC UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-120DC
AM27C010-125DCB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-125DCB
M27C1001-25F1X 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics 5962-8961406XA vs M27C1001-25F1X
5962-8961411MXA UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation 5962-8961406XA vs 5962-8961411MXA
AM27C010-120DIB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-120DIB
AM27C010-125DIB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-125DIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8961406XA by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8961406XA by Waferscale Integration Inc

Select Manufacturer
Which Manufacturer of 5962-8961406XA would you like to use for your alert(s)?
  • Please alert me when 5962-8961406XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8961406XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8961406XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8961406XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8961406XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8961406XA by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: