Memory
5962-8959817MYX
Description: Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32

Overview of 5962-8959817MYX by Minco Technology Labs LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-8959817MYX by Minco Technology Labs LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959817MYX by Minco Technology Labs LLC

5962-8959817MYX
Minco Technology Labs LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSS MINCO LLC
Part Package Code
SOJ
Package Description
CERAMIC, SOJ-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
JESD-30 Code
R-CDSO-J32
Length
21.0058 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.1125 mm
Want to compare parts?
  1. 5962-8959817MYX
    Minco Technology Labs LLC
    Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32
    VS

Alternate Parts for 5962-8959817MYX

This table gives cross-reference parts and alternative options found for 5962-8959817MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959817MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959834MYX Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 Minco Technology Labs LLC 5962-8959817MYX vs 5962-8959834MYX
EDI88130CS55NB Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-8959817MYX vs EDI88130CS55NB
EDI88130LPS55NB Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-8959817MYX vs EDI88130LPS55NB
EDI88130CS55NM Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-8959817MYX vs EDI88130CS55NM
EDI88130LPS55NC Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-8959817MYX vs EDI88130LPS55NC
EDI88130LPS55NM Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-8959817MYX vs EDI88130LPS55NM
Part Number Description Manufacturer Compare
AS7C1024B-20STI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation 5962-8959817MYX vs AS7C1024B-20STI
HM62Y8128DLTSI-12UL 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation 5962-8959817MYX vs HM62Y8128DLTSI-12UL
8959808BUC Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959817MYX vs 8959808BUC
8959812BZA Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components 5962-8959817MYX vs 8959812BZA
EDI88130CS25NB Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-8959817MYX vs EDI88130CS25NB
PDM41024LA15SOI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc 5962-8959817MYX vs PDM41024LA15SOI
WMS128K8-17CMA Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-8959817MYX vs WMS128K8-17CMA
PDM41024SA12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc 5962-8959817MYX vs PDM41024SA12TI
M5M5V108DVP-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric 5962-8959817MYX vs M5M5V108DVP-70H
UPD442000AGU-BC85X-9JH-A Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32 NEC Electronics Group 5962-8959817MYX vs UPD442000AGU-BC85X-9JH-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959817MYX by Minco Technology Labs LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959817MYX by Minco Technology Labs LLC

  • Please alert me when 5962-8959817MYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8959817MYX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959817MYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8959817MYX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959817MYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959817MYX by Minco Technology Labs LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: