Part Details for 5962-8959814MUC by Micross Components
Overview of 5962-8959814MUC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8959814MUC
5962-8959814MUC CAD Models
5962-8959814MUC Part Data Attributes
|
5962-8959814MUC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8959814MUC
Micross Components
Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DLCC | |
Package Description | SON, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDSO-N32 | |
JESD-609 Code | e4 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8959814MUC
This table gives cross-reference parts and alternative options found for 5962-8959814MUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959814MUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959831MUA | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | 5962-8959814MUC vs 5962-8959831MUA |
5962-8959814MUX | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | 5962-8959814MUC vs 5962-8959814MUX |
5962-8959814MUA | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Microelectronics | 5962-8959814MUC vs 5962-8959814MUA |
5962-8959831MUA | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Microelectronics | 5962-8959814MUC vs 5962-8959831MUA |
P4C1024L-100L1MB | Standard SRAM, 128KX8, 100ns, CMOS, 0.400 X 0.820 INCH, LCC-32 | Pyramid Semiconductor Corporation | 5962-8959814MUC vs P4C1024L-100L1MB |
5962-8959831MUX | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | 5962-8959814MUC vs 5962-8959831MUX |
5962-8959831MUX | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Microelectronics | 5962-8959814MUC vs 5962-8959831MUX |
5962-8959814MUA | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32 | Mercury Systems Inc | 5962-8959814MUC vs 5962-8959814MUA |
5962-8959831MUC | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-8959814MUC vs 5962-8959831MUC |
5962-8959831MUA | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32 | Micross Components | 5962-8959814MUC vs 5962-8959831MUA |