Part Details for IS62C1024-100T by Integrated Silicon Solution Inc
Overview of IS62C1024-100T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62C1024-100T
IS62C1024-100T CAD Models
IS62C1024-100T Part Data Attributes
|
IS62C1024-100T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C1024-100T
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62C1024-100T
This table gives cross-reference parts and alternative options found for IS62C1024-100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C1024-100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK621024ATX-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Eureka Microelectronics Inc | IS62C1024-100T vs EK621024ATX-100 |
EDI88130C100CI | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | IS62C1024-100T vs EDI88130C100CI |
M5M51008ARV-10LLT | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | IS62C1024-100T vs M5M51008ARV-10LLT |
P4C1024L-100L1MB | Standard SRAM, 128KX8, 100ns, CMOS, 0.400 X 0.820 INCH, LCC-32 | Pyramid Semiconductor Corporation | IS62C1024-100T vs P4C1024L-100L1MB |
EDI88130C100NI | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | IS62C1024-100T vs EDI88130C100NI |
M5M51008BVP-10LT | Standard SRAM, 128KX8, 100ns, MIXMOS, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32 | Mitsubishi Electric | IS62C1024-100T vs M5M51008BVP-10LT |
WMS128K8C-100DRI | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | IS62C1024-100T vs WMS128K8C-100DRI |
FTS88130-100CJMB | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC PACKAGE-32 | Force Technologies Ltd | IS62C1024-100T vs FTS88130-100CJMB |
FTS256S8P-10I | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | IS62C1024-100T vs FTS256S8P-10I |
M5M51T08AP-10SL | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | IS62C1024-100T vs M5M51T08AP-10SL |