Memory
M5M51008BVP-10LT
Mitsubishi Electric
Description: Standard SRAM, 128KX8, 100ns, MIXMOS, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32

Overview of M5M51008BVP-10LT by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M5M51008BVP-10LT by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M51008BVP-10LT by Mitsubishi Electric

M5M51008BVP-10LT
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP1
Package Description
SOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-PDSO-G32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MIXMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. M5M51008BVP-10LT
    Mitsubishi Electric
    Standard SRAM, 128KX8, 100ns, MIXMOS, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32
    VS

Alternate Parts for M5M51008BVP-10LT

This table gives cross-reference parts and alternative options found for M5M51008BVP-10LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008BVP-10LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EK621024ATX-100 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 Eureka Microelectronics Inc M5M51008BVP-10LT vs EK621024ATX-100
EDI88130C100CI Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, Electronic Designs Inc M5M51008BVP-10LT vs EDI88130C100CI
M5M51008ARV-10LLT Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 Mitsubishi Electric M5M51008BVP-10LT vs M5M51008ARV-10LLT
P4C1024L-100L1MB Standard SRAM, 128KX8, 100ns, CMOS, 0.400 X 0.820 INCH, LCC-32 Pyramid Semiconductor Corporation M5M51008BVP-10LT vs P4C1024L-100L1MB
EDI88130C100NI Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, Electronic Designs Inc M5M51008BVP-10LT vs EDI88130C100NI
IS62C1024-100T Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, TSOP-32 Integrated Silicon Solution Inc M5M51008BVP-10LT vs IS62C1024-100T
WMS128K8C-100DRI Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Microelectronics M5M51008BVP-10LT vs WMS128K8C-100DRI
FTS88130-100CJMB Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC PACKAGE-32 Force Technologies Ltd M5M51008BVP-10LT vs FTS88130-100CJMB
FTS256S8P-10I Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd M5M51008BVP-10LT vs FTS256S8P-10I
M5M51T08AP-10SL Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Mitsubishi Electric M5M51008BVP-10LT vs M5M51T08AP-10SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M51008BVP-10LT by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M51008BVP-10LT by Mitsubishi Electric

  • Please alert me when M5M51008BVP-10LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5M51008BVP-10LT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M51008BVP-10LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5M51008BVP-10LT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M51008BVP-10LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M51008BVP-10LT by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: