5962-8959814MUA
Description: Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32

Overview of 5962-8959814MUA by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for 5962-8959814MUA by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959814MUA by Mercury Systems Inc

5962-8959814MUA
Mercury Systems Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
21.082 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.4384 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8959814MUA
    Mercury Systems Inc
    Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for 5962-8959814MUA

This table gives cross-reference parts and alternative options found for 5962-8959814MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959814MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959831MUA Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, Electronic Designs Inc 5962-8959814MUA vs 5962-8959831MUA
5962-8959814MUX Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, Electronic Designs Inc 5962-8959814MUA vs 5962-8959814MUX
5962-8959814MUA Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, White Microelectronics 5962-8959814MUA vs 5962-8959814MUA
5962-8959831MUA Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, White Microelectronics 5962-8959814MUA vs 5962-8959831MUA
P4C1024L-100L1MB Standard SRAM, 128KX8, 100ns, CMOS, 0.400 X 0.820 INCH, LCC-32 Pyramid Semiconductor Corporation 5962-8959814MUA vs P4C1024L-100L1MB
5962-8959831MUX Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, Electronic Designs Inc 5962-8959814MUA vs 5962-8959831MUX
5962-8959814MUC Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959814MUA vs 5962-8959814MUC
5962-8959831MUX Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, White Microelectronics 5962-8959814MUA vs 5962-8959831MUX
5962-8959831MUC Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 5962-8959814MUA vs 5962-8959831MUC
5962-8959831MUA Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32 Micross Components 5962-8959814MUA vs 5962-8959831MUA
Part Number Description Manufacturer Compare
EK621024ATX-100 Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 Eureka Microelectronics Inc 5962-8959814MUA vs EK621024ATX-100
EDI88130C100CI Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, Electronic Designs Inc 5962-8959814MUA vs EDI88130C100CI
M5M51008ARV-10LLT Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 Mitsubishi Electric 5962-8959814MUA vs M5M51008ARV-10LLT
P4C1024L-100L1MB Standard SRAM, 128KX8, 100ns, CMOS, 0.400 X 0.820 INCH, LCC-32 Pyramid Semiconductor Corporation 5962-8959814MUA vs P4C1024L-100L1MB
EDI88130C100NI Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, Electronic Designs Inc 5962-8959814MUA vs EDI88130C100NI
M5M51008BVP-10LT Standard SRAM, 128KX8, 100ns, MIXMOS, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32 Mitsubishi Electric 5962-8959814MUA vs M5M51008BVP-10LT
IS62C1024-100T Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, TSOP-32 Integrated Silicon Solution Inc 5962-8959814MUA vs IS62C1024-100T
WMS128K8C-100DRI Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Microelectronics 5962-8959814MUA vs WMS128K8C-100DRI
FTS88130-100CJMB Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC PACKAGE-32 Force Technologies Ltd 5962-8959814MUA vs FTS88130-100CJMB
FTS256S8P-10I Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd 5962-8959814MUA vs FTS256S8P-10I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959814MUA by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959814MUA by Mercury Systems Inc

  • Please alert me when 5962-8959814MUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8959814MUA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959814MUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8959814MUA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959814MUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959814MUA by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: