Part Details for 5962-8951001CA by Texas Instruments
Overview of 5962-8951001CA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-8951001CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8951001CA-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
584 In Stock |
|
$10.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Quest Components | 17 |
|
$13.9416 / $16.9560 | Buy Now | |
|
Quest Components | 199 |
|
$14.9312 / $20.9970 | Buy Now | |
|
Quest Components | 24 |
|
$13.9416 / $16.9560 | Buy Now | |
|
Rochester Electronics | SN54F27 Triple 3-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 584 |
|
$9.4200 / $11.0800 | Buy Now |
Part Details for 5962-8951001CA
5962-8951001CA CAD Models
5962-8951001CA Part Data Attributes:
|
5962-8951001CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8951001CA
Texas Instruments
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8951001CA
This table gives cross-reference parts and alternative options found for 5962-8951001CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8951001CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F27N | NOR Gate | Nexperia | 5962-8951001CA vs N74F27N |
54F02/BCAJC | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 5962-8951001CA vs 54F02/BCAJC |
I74F27N,602 | NOR Gate | Nexperia | 5962-8951001CA vs I74F27N,602 |
SN74F27N | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | 5962-8951001CA vs SN74F27N |
74F02DCQR | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-8951001CA vs 74F02DCQR |
MC74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | 5962-8951001CA vs MC74F02N |
5962-9757801QCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | 5962-8951001CA vs 5962-9757801QCA |
MC74F02N | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | 5962-8951001CA vs MC74F02N |
74F02SPCQR | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-8951001CA vs 74F02SPCQR |
933769250602 | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | 5962-8951001CA vs 933769250602 |