Filter Your Search
1 - 2 of 2 results
|
5962-8951001CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 6 ns | 3 | 3 | NO | DIP | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | 0.300 INCH, CERAMIC, DIP-14 | unknown | |||||||||||||||
|
5962-8951001CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6 ns | 6 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | NOR GATE | TTL | 1 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, CERAMIC, DIP-14 | not_compliant | DIP | 14 | EAR99 | 8542.39.00.01 |