Part Details for 5962-89503012A by Texas Instruments
Overview of 5962-89503012A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-89503012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNC, 1.2MHZ, CMOS, CQCC20 | 100 |
|
$22.7880 / $28.4850 | Buy Now |
|
Quest Components | 1 FUNC, 1.2MHZ, CMOS, CQCC20 | 25 |
|
$38.2442 / $42.4936 | Buy Now |
|
New Advantage Corporation | PULSE, RECTANGULAR, 1.2MHz, TIMER, CQCC20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$18.9900 | Buy Now |
Part Details for 5962-89503012A
5962-89503012A CAD Models
5962-89503012A Part Data Attributes:
|
5962-89503012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-89503012A
Texas Instruments
Low Power LinCMOS Timer 20-LCCC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 1.2 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-89503012A
This table gives cross-reference parts and alternative options found for 5962-89503012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89503012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555FKB | Precision Timer 20-LCCC -55 to 125 | Texas Instruments | 5962-89503012A vs SE555FKB |
TLC555MFKB | Low Power LinCMOS Timer 20-LCCC -55 to 125 | Texas Instruments | 5962-89503012A vs TLC555MFKB |