Part Details for 5962-8946203MYC by Atmel Corporation
Overview of 5962-8946203MYC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8946203MYC
5962-8946203MYC CAD Models
5962-8946203MYC Part Data Attributes
|
5962-8946203MYC
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8946203MYC
Atmel Corporation
Microprocessor, 16-Bit, 12.5MHz, CMOS, CDIP64, CERAMIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP64,.9 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e4 | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 12.5 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8946203MYC
This table gives cross-reference parts and alternative options found for 5962-8946203MYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946203MYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000DESC03YCA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | Thales Group | 5962-8946203MYC vs TS68C000DESC03YCA |
5962-8946202MYA | Microprocessor, 16-Bit, 10MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Atmel Corporation | 5962-8946203MYC vs 5962-8946202MYA |
HD68HC000PS-8 | Microprocessor, 16-Bit, 8MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Hitachi Ltd | 5962-8946203MYC vs HD68HC000PS-8 |
HD64180ZPJ-8X | Microprocessor, 8-Bit, 8MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Hitachi Ltd | 5962-8946203MYC vs HD64180ZPJ-8X |
5962-8946203MYA | Microprocessor, 16-Bit, 12.5MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Atmel Corporation | 5962-8946203MYC vs 5962-8946203MYA |
HD68000P-8 | Microprocessor, 16-Bit, 8MHz, NMOS, PDIP64, PLASTIC, DIP-64 | Hitachi Ltd | 5962-8946203MYC vs HD68000P-8 |
TS68C000DESC02YCA | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | Thales Group | 5962-8946203MYC vs TS68C000DESC02YCA |
TS68C000DESC02YCA | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | 5962-8946203MYC vs TS68C000DESC02YCA |
TS68C000MC8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | 5962-8946203MYC vs TS68C000MC8A |
TS68C000DESC03YCA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | 5962-8946203MYC vs TS68C000DESC03YCA |