There are no models available for this part yet.
Overview of HD68HC000PS-8 by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HD68HC000PS-8 by Hitachi Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 16-BIT, 8 MHz, MICROPROCESSOR, PDIP64 | 140 |
|
$8.1345 / $14.7900 | Buy Now |
CAD Models for HD68HC000PS-8 by Hitachi Ltd
Part Data Attributes for HD68HC000PS-8 by Hitachi Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
DIP
|
Package Description
|
SDIP, SDIP64,.75
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
8 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T64
|
JESD-609 Code
|
e0
|
Length
|
57.6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
7
|
Number of Serial I/Os
|
|
Number of Terminals
|
64
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SDIP
|
Package Equivalence Code
|
SDIP64,.75
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
5.08 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.778 mm
|
Terminal Position
|
DUAL
|
Width
|
19.05 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for HD68HC000PS-8
This table gives cross-reference parts and alternative options found for HD68HC000PS-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD68HC000PS-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD68000PS-8 | Microprocessor, 16-Bit, 8MHz, NMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Hitachi Ltd | HD68HC000PS-8 vs HD68000PS-8 |